Login / Register to access your benefits
Recently searched

    Lovato BF Star Delta Starter, Star Delta, 30 kW, 440 V, 3 Phase

    Subtotal (1 unit)*

    €1,167.45

    (exc. VAT)

    €1,435.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 12 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,167.45

    *price indicative

    RS Stock No.:
    272-6235
    Mfr. Part No.:
    BFA03870024
    Manufacturer:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Power Rating

    30 kW

    Motor Starter Type

    Star Delta

    Range

    BF

    Voltage Rating

    440 V

    Phase

    3

    Current Rating

    60 A

    Related links