Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 220V, 3 kW, IP55
- RS Stock No.:
- 288-7274
- Mfr. Part No.:
- LG1D122M716
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€644.87
(exc. VAT)
€793.19
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.87 |
*price indicative
- RS Stock No.:
- 288-7274
- Mfr. Part No.:
- LG1D122M716
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Current Rating | 14A | |
| IP Rating | IP55 | |
| Maximum Voltage | 220V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Current Rating 14A | ||
IP Rating IP55 | ||
Maximum Voltage 220V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter by SCHNEIDER is a reliable and efficient solution for motor control applications. With a utilisation category of AC-3, this starter is designed for safety and performance. It features a motor power of 3 kW at 220/230 V AC, making it suitable for a range of industrial applications.
Utilisation category AC 3 for reliable performance
Thermal protection adjustment range of 9 to 14 A for added safety
IP55 degree of protection for durability in harsh environments
Sustainable Green Premium product for eco conscious operations
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
