Login / Register to access your benefits
Recently searched

    Schneider Electric TeSys LE DOL Starter, DOL, 0.37 kW, 380 V, IP65

    Subtotal (1 unit)*

    €195.85

    (exc. VAT)

    €240.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 999,999,998 unit(s) shipping from 06 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€195.85

    *price indicative

    RS Stock No.:
    288-7270
    Mfr. Part No.:
    LE1M35Q706
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    0.37 kW

    Motor Starter Type

    DOL

    Range

    TeSys LE

    Voltage Rating

    380 V

    Current Rating

    1.2 A

    IP Rating

    IP65

    Related links