Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 400V, 3 kW, IP65
- RS Stock No.:
- 288-7261
- Mfr. Part No.:
- LE1D12V7A13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.02
(exc. VAT)
€167.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.02 |
*price indicative
- RS Stock No.:
- 288-7261
- Mfr. Part No.:
- LE1D12V7A13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 12A | |
| IP Rating | IP65 | |
| Maximum Voltage | 400V | |
| Overall Width | 88mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Depth | 135mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 12A | ||
IP Rating IP65 | ||
Maximum Voltage 400V | ||
Overall Width 88mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Depth 135mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter is a reliable solution for AC-3 category applications with a motor power ranging from 3 KW to 7.5 KW. With an IP65 degree of protection and IK07 degree of protection, this product is designed to withstand tough environmental conditions. Green Premium product status ensures sustainability, making it an environmentally friendly choice for your industrial needs.
Enclosed DOL starter with a 12A thermal current rating
Includes a 2 pos switch and reset button for easy control
IP65 and IK07 protection for durability in harsh environments
Conforms to IEC standards for reliable performance
Green Premium product status for sustainability
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSys LE DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V IP65
