Subtotal (1 unit)*
€112.38
(exc. VAT)
€138.23
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €112.38 |
*price indicative
- RS Stock No.:
- 909-4073
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 5.5 kW | |
Motor Starter Type | DOL | |
Voltage Rating | 415 V ac | |
Phase | 3 | |
Current Rating | 10 → 13 A | |
IP Rating | IP55 | |
Number of Poles | 3P | |
Motor Starter Functionality | Manual | |
Additional Features | Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control | |
Overall Length | 104mm | |
Enclosure | Yes | |
Overall Width | 174mm | |
Series | 3000 | |
Mounting Type | Surface Mount | |
Overall Depth | 134mm | |
Standards Met | BS EN 60947/60529, IEC 947 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 5.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 415 V ac | ||
Phase 3 | ||
Current Rating 10 → 13 A | ||
IP Rating IP55 | ||
Number of Poles 3P | ||
Motor Starter Functionality Manual | ||
Additional Features Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control | ||
Overall Length 104mm | ||
Enclosure Yes | ||
Overall Width 174mm | ||
Series 3000 | ||
Mounting Type Surface Mount | ||
Overall Depth 134mm | ||
Standards Met BS EN 60947/60529, IEC 947 | ||
Related links
- RS PRO DOL Starter 7.5 kW 3 Phase, IP55
- RS PRO DOL Starter 4.5 kW 3 Phase, IP55
- RS PRO DOL Starter 3.7 kW 3 Phase, IP55
- Schneider Electric DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- RS PRO DOL Starter 5.5 kW 3 Phase, IP65
- RS PRO DOL Starter 5.5 kW 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 5.5 kW 3 Phase, IP20