Bulgin PX0409 Whip Multiband Antenna with SMB Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 575-793
- Mfr. Part No.:
- PX0409
- Manufacturer:
- Bulgin
200 In stock for delivery within 2 working days
Price Each
€38.93
(exc. VAT)
€47.88
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €38.93 |
10 - 24 | €37.12 |
25 - 49 | €35.35 |
50 - 99 | €34.35 |
100 + | €33.28 |
- RS Stock No.:
- 575-793
- Mfr. Part No.:
- PX0409
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IP68 Antennas
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain.
Complete protection from harsh enviroments
Sealed with integrated SMB connector
Gold plated connections for reliable system performance
IP68, EN60529, when mated with SMB connector
For suitable SMB connector see stock number 494-4342 typically
Sealed with integrated SMB connector
Gold plated connections for reliable system performance
IP68, EN60529, when mated with SMB connector
For suitable SMB connector see stock number 494-4342 typically
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 1800 MHz, 1900 MHz, 850 → 900 MHz |
Connector Type | SMB |
Antenna Mounting Type | Magnetic |
Antenna Physical Form | Whip |
Lead Length | 4.6m |
Series | 400 |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |