Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- RS Stock No.:
- 279-113
- Mfr. Part No.:
- 701550/181-000-25/000,061
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-113
- Mfr. Part No.:
- 701550/181-000-25/000,061
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | Current, Pressure, Temperature, Voltage | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Cutout Width | 96mm | |
| Number of Digits | 5 | |
| Depth | 90mm | |
| Series | 701550 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Current, Pressure, Temperature, Voltage | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Cutout Width 96mm | ||
Number of Digits 5 | ||
Depth 90mm | ||
Series 701550 | ||
- COO (Country of Origin):
- DE
The Jumo Indicating Device for panel mounting shows temperatures in °C or °F and standard signal in the plain text. The display got a universal analogue input, two binary inputs, two relay outputs, two logistic outputs and a voltage supply for two wire transmitter. Three expansion plug connectors can be used for additional in- and outputs and interfaces. The high contrast, multicoloured LCD display for the measured value display and operation guide is made out of a five digit 7-segment display (value display or parameter setting), a esteemed 16 segment display with color change (value display, parameter name, channel name, process text and alarm text as mx. 24 signs ticker or pseudo bar graph) and four switching position indicators for binary outputs.
Operation and configuration are done via four buttons
Linearization of common measuring probes is saved
Electrical connection is on the backside with screw terminals
Display has cULus approval
Linearization of common measuring probes is saved
Electrical connection is on the backside with screw terminals
Display has cULus approval
Related links
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo 701550 LCD Digital Panel Multifunction Meter for Current Temperature 48 mm x 96 mm
- Omron K3MA-F LCD Digital Frequency Meter for Frequency 48mm x 96mm
- Jumo di 308 LCD Multi-Function Panel Meters for Current Voltage 48 mm x 96 mm
- Jumo 703042 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo di 308 Panel Digital Indicator 6 Input, 4 Output Logic/SSR 240V ac/dc On-Off
- Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
