Jumo 703044 Panel Mount Controller, 51 x 48mm 3 Input Relay, 110 → 240 V ac Supply Voltage Controller
- RS Stock No.:
- 278-781
- Mfr. Part No.:
- 703044/181-000-23/000,061
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-781
- Mfr. Part No.:
- 703044/181-000-23/000,061
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Supply Voltage | 110 → 240 V ac | |
| Size | 51 x 48mm | |
| Number of Inputs | 3 | |
| Control Type | Controller | |
| Series | 703044 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Supply Voltage 110 → 240 V ac | ||
Size 51 x 48mm | ||
Number of Inputs 3 | ||
Control Type Controller | ||
Series 703044 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo PID controller for panel mounting got a universal input, two relay outputs (changeover contact), two binary inputs and outputs and a voltage supply for two wire transmitter. The voltage supply range is AC 110 to 240 V +10/-15 %, 48 to 63 Hz. As a temperature controller TR according to DIN EN 14 597, the device can be used in heat-generating systems for regulating and controlling the temperature of liquid and gaseous media. The high contrast, multi coloured LCD display is for actual value, setpoint value and operator guidance. It is consists of two four digit 7 segment displays. Four keys allow easy operation. The compact controller can be configurated as a 2 state controller, a 3 state controller, a three step controller or a continuous controller. The linearizations of the usual measuring probe are saved and customer-specific linearization is programmable.
Setup program is available for configuration on a computer
Electrical connection is on the reverse with screw terminals
Controller got approvals cULus and GOST
Electrical connection is on the reverse with screw terminals
Controller got approvals cULus and GOST
Related links
- Jumo 703044 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703043 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703041 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
