Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€109.88

(exc. VAT)

€135.15

(inc. VAT)

RS Stock No.:
279-836
Mfr. Part No.:
705099/51-000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

101mm

Depth

67.1mm

Number of Digits

4

Cutout Width

135mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Maximum Measurement

9999 °C

Series

705099

COO (Country of Origin):
DE
The Jumo Expansion board for the mTRON T series adds an RS232 Modbus RTU interface, enabling communication with external devices via the Modbus protocol. It integrates seamlessly into the system, expanding connectivity options.

Enables communication with external devices via Modbus protocol

Simple installation and setup

Related links