Baumer PA203 LED Digital Panel Multifunction Meter for Current, Voltage, 22 mm x 45 mm
- RS Stock No.:
- 435-8606
- Mfr. Part No.:
- PA203.004AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€171.19
(exc. VAT)
€210.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.19 |
*price indicative
- RS Stock No.:
- 435-8606
- Mfr. Part No.:
- PA203.004AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 22mm | |
| Number of Digits | 4 | |
| Cutout Width | 45mm | |
| Depth | 95mm | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PA203 | |
| Minimum Measurement | -1999 DC, 0 AC | |
| Maximum Measurement | 9999 | |
| Meter Type | Electrical | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 22mm | ||
Number of Digits 4 | ||
Cutout Width 45mm | ||
Depth 95mm | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Series PA203 | ||
Minimum Measurement -1999 DC, 0 AC | ||
Maximum Measurement 9999 | ||
Meter Type Electrical | ||
Baumer Multi-Function Meter
The Baumer Multi-Function meter is a programmable process indicator with an LED display. It has 1AC/DC input voltage up to 600V and AC/DC current input up to 5A.
Features and Benefits
Current input is ±20 mA
Cut-out height is 22mm
Cut-out width is 45mm
DIN housing is 48mm x 24 mm
Display range can be linearized
Operating temperature ranges between -10°C and 60°C
Power consumption is 1.8W
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Baumer PA203 LED Digital Panel Multifunction Meter for Voltage 45 mm x 22.5 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
- Baumer PA420 LED Digital Panel Multifunction Meter for Current 93 mm x 45 mm
- Baumer PA200 LED Digital Panel Multifunction Meter for Voltage 22.5 mm x 45 mm
- Baumer PA422 LED Digital Panel Multifunction Meter for Voltage 93 mm x 45 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
- Baumer PA422 LED Digital Panel Multifunction Meter for Pressure Weight, 93 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
