Simex SRP-147 LED Multi-Function Panel Meters for 0 to 10 V, 67 mm x 137 mm
- RS Stock No.:
- 125-0659
- Mfr. Part No.:
- SRP-147 24VDC
- Manufacturer:
- Simex
Subtotal (1 unit)*
€319.03
(exc. VAT)
€392.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.03 |
*price indicative
- RS Stock No.:
- 125-0659
- Mfr. Part No.:
- SRP-147 24VDC
- Manufacturer:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | 0 to 10 V | |
| Display Type | LED | |
| Cutout Height | 67mm | |
| Depth | 92mm | |
| Number of Digits | 4 | |
| Cutout Width | 137mm | |
| Digit Height | 38mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Meter Type | Digital | |
| Series | SRP-147 | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured 0 to 10 V | ||
Display Type LED | ||
Cutout Height 67mm | ||
Depth 92mm | ||
Number of Digits 4 | ||
Cutout Width 137mm | ||
Digit Height 38mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Meter Type Digital | ||
Series SRP-147 | ||
- COO (Country of Origin):
- PL
SRP-147 Process Meter
The SRP-147 process meter is designed for measuring typical current or voltage signals. One of the main features of this meter is the large 38 mm high LED display. The output on this meter is designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.
• Large 4-digit (38 mm) LED display
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
Simex Multi function Meters
Related links
- Simex SRP-946 LED Digital Panel Multifunction Meter for Voltage 43 mm x 90.5 mm
- Simex SRP-94 LED Digital Panel Multifunction Meter for Current 43 mm x 90.5 mm
- Simex SRP-N1186 LED Digital Panel Multifunction Meter for Voltage, Current
- Simex SRP-N118 LED Digital Panel Multifunction Meter for Voltage, Current
- Simex SRP-457 LED Digital Panel Multifunction Meter for Voltage
- Simex SRT-N118 Digital Digital Panel Multifunction Meter for Temperature, 80 mm x 110 mm
- Wachendorff LED Multi-Function Panel Meters for Voltage Temperature, 45.5 mm x 93 mm
- Simex SWE-N55L LED Digital Panel Multifunction Meter for Current
