Wachendorff LED Multi-Function Panel Meters for Voltage, Current, Temperature, 45.5 mm x 93 mm
- RS Stock No.:
- 819-9726
- Distrelec Article No.:
- 110-27-315
- Mfr. Part No.:
- DA9602R0
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€242.38
(exc. VAT)
€298.13
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.38 |
*price indicative
- RS Stock No.:
- 819-9726
- Distrelec Article No.:
- 110-27-315
- Mfr. Part No.:
- DA9602R0
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Properties Measured | Voltage, Current, Temperature | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LED | |
| Cutout Height | 45.5mm | |
| Cutout Width | 93mm | |
| Depth | 35mm | |
| Number of Digits | 5 | |
| Digit Height | 16mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Meter Type | Universal Panel Meter | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Properties Measured Voltage, Current, Temperature | ||
Product Type Multi-Function Panel Meters | ||
Display Type LED | ||
Cutout Height 45.5mm | ||
Cutout Width 93mm | ||
Depth 35mm | ||
Number of Digits 5 | ||
Digit Height 16mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Meter Type Universal Panel Meter | ||
- COO (Country of Origin):
- BR
DA9602R - Universal Panel Meter
The DA9602 is a quite versatile process indicator with totalizing function. With a wide list of input types - thermocouples, thermoresistance, voltage and current - the DA9602 is capable of measuring the majority of the variables and sensors encountered in industrial processes.
It contains two alarms (six functions), sensor offset, configuration of parameters protected by password, USB communication, indication in degrees Celsius (°C) or Fahrenheit (°F), among others.
Universal panel meter in 96 x 48 mm DIN format
Extremely short mounting depth of 32 mm
Universal input for process signals, TC and RTD
16 mm high red LED display
2 alarm outputs as relay
Protection IP65 from the front
Programming via buttons or software (USB-Port)
Power supply is 100 to 240 Vac, 6 VA
Wachendorff Series
Related links
- Baumer PA406 LED Multi-Function Panel Meters for AC Current, 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Voltage Resistance 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Temperature Current 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Current Temperature 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Resistance Voltage 45 mm x 93 mm
- microSYST MIPAN 7 Segment LED Digital Panel Multifunction Meter for Profinet, 22.2 mm x 93 mm
- microSYST MIPAN LED Digital Panel Multifunction Meter for Profibus, 22.2 mm x 93 mm
- GILGEN Muller & Weigert LED Digital Panel Multifunction Meter for Current Voltage, 45.5 mm x 92 mm
