Phoenix Contact Mounting Kit for Use with FA MCR(-EX)-FDS-I-I-OLP Field Housing
- RS Stock No.:
- 174-3466
- Mfr. Part No.:
- 2908783
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3466
- Mfr. Part No.:
- 2908783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Kit | |
| For Use With | FA MCR(-EX)-FDS-I-I-OLP Field Housing | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Kit | ||
For Use With FA MCR(-EX)-FDS-I-I-OLP Field Housing | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Tube mounting set for output loop-powered process display in FA MCR(-EX)-FDS-I-I-OLP field housing.
Related links
- Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Phoenix Contact FA MCR-FDS-I-I-OLP LCD Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-EX-DS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact Mounting Kit for Use with FA MCR-HT-FH Field Housing
- Phoenix Contact FA MCR-DS-I-I-OLP 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Phoenix Contact MACX MCR-EX-TS-I-OLP- SP Temperature Transmitter 42V -40 °C
