Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP, 2908782 FA MCR-FDS-I-I-OLP,
- RS Stock No.:
- 131-402
- Mfr. Part No.:
- 2908802
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.21
(exc. VAT)
€123.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.21 |
*price indicative
- RS Stock No.:
- 131-402
- Mfr. Part No.:
- 2908802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Resistor | |
| Accessory Type | Terminal Resistor | |
| Series | FA MCR-FDS-R250 | |
| For Use With | 2908781 FA MCR- DS-I-I-OLP, 2908782 FA MCR-FDS-I-I-OLP, 2908800 FA MCR-EX-DS-I-I-OLP or 2908801 FA MCR-EX-FDS-I-I-OLP | |
| Standards/Approvals | IEC 61000-6-2, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5 (Surge), IEC 61000-4-4 (burst), IEC 61000-4-3, IEC 61000-4-2 (ESD), EN 61000-6-3/-4, EN 61000-6-2:2005, EN 55022, EMC Directive 2004/108/EC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Resistor | ||
Accessory Type Terminal Resistor | ||
Series FA MCR-FDS-R250 | ||
For Use With 2908781 FA MCR- DS-I-I-OLP, 2908782 FA MCR-FDS-I-I-OLP, 2908800 FA MCR-EX-DS-I-I-OLP or 2908801 FA MCR-EX-FDS-I-I-OLP | ||
Standards/Approvals IEC 61000-6-2, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5 (Surge), IEC 61000-4-4 (burst), IEC 61000-4-3, IEC 61000-4-2 (ESD), EN 61000-6-3/-4, EN 61000-6-2:2005, EN 55022, EMC Directive 2004/108/EC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact resistor is designed for HART® communication and features a resistance of 250 Ω. It is suitable for use with various digital display models for efficient monitoring and control within industrial settings.
Compliant with China RoHS and EU REACH SVHC standards
Ideal for industrial applications requiring precise resistance values
Compact and lightweight design for easy installation
Enhances monitoring and control capabilities in control cabinets and field
Related links
- Phoenix Contact FA MCR-FDS-I-I-OLP LCD Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-DS-I-I-OLP 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact Mounting Kit for Use with FA MCR(-EX)-FDS-I-I-OLP Field Housing
- Phoenix Contact FA MCR-EX-DS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Phoenix Contact FA MCR Series Mounting Kit
- Phoenix Contact CE Standard
