JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm

Subtotal (1 unit)*

€471.41

(exc. VAT)

€579.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€471.41

*price indicative

RS Stock No.:
231-3887
Mfr. Part No.:
XALIS1400U1
Manufacturer:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Properties Measured

Strain Gauge

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

45mm

Depth

85mm

Cutout Width

92mm

Number of Digits

5

Digit Height

18mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

XALIS 1000

Meter Type

Digital

COO (Country of Origin):
FR
The JM CONCEPT digital indicator comes with two-colour display and is dedicated to Strain-gauge measurements. The flush-mount housing (IP65 48mm x 96mm x 85mm) equipped with plug-in connectors and a USB socket on the back. It has 1 strain gauge input and 1 analogue output with 4 relay outputs. It supports RS485 USB communication.

Precision class 0,1

Input analogue / digital conversion 24 bits

Output analogue / digital conversion 16 bits

Thermal drift <25ppm

Maximum of consumption <13.25VA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy