Penko FLEX2100 TFT LCD Digital Panel Multifunction Meter, 154 mm x 224 mm
- RS Stock No.:
- 250-7628
- Mfr. Part No.:
- 762100-PMD1-MFL-EN
- Manufacturer:
- Penko
Subtotal (1 unit)*
€3,018.53
(exc. VAT)
€3,712.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,018.53 |
*price indicative
- RS Stock No.:
- 250-7628
- Mfr. Part No.:
- 762100-PMD1-MFL-EN
- Manufacturer:
- Penko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penko | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | TFT LCD | |
| Cutout Height | 154mm | |
| Depth | 70mm | |
| Cutout Width | 224mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, OIML, CE | |
| Series | FLEX2100 | |
| Select all | ||
|---|---|---|
Brand Penko | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type TFT LCD | ||
Cutout Height 154mm | ||
Depth 70mm | ||
Cutout Width 224mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, OIML, CE | ||
Series FLEX2100 | ||
- COO (Country of Origin):
- NL
FLEX2100 weighing controller - Filling - Ethernet - Analog output - Digital I/O - Touchscreen
The Penko product is a programmable controller that is a PLC, which is suitable for any type of weighing and dosing, including automatic and non automatic weighing controllers, as well as those for trade.
8 digital inputs, 8 digital outputs and optional 1 analogue output
User friendly touch screen user interface
Easy set up by means of the Pi program
Maximum 8 load cells
Offered as a panel instrument or in industrial IP65 stainless steel housing
Communication portals are RS232, RS422 or 485, Ethernet IP, USB, optional Profibus DP
Related links
- Penko FLEX2100 TFT LCD Digital Panel Multifunction Meter, 154 mm x 224 mm
- Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 82 mm x 150 mm
- Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 100 mm x 180 mm
- Sifam Tinsley ND40 TFT LCD Digital Panel Multifunction Meter for Active Power Voltage, Current
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
