Penko FLEX2100 TFT LCD Digital Panel Multifunction Meter, 154 mm x 224 mm

Subtotal (1 unit)*

€4,353.13

(exc. VAT)

€5,354.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,353.13

*price indicative

RS Stock No.:
250-7631
Mfr. Part No.:
762100-SSD1-DIS-EN
Manufacturer:
Penko
Find similar products by selecting one or more attributes.
Select all

Brand

Penko

Product Type

Digital Panel Multifunction Meter

Display Type

TFT LCD

Cutout Height

154mm

Depth

70mm

Cutout Width

224mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL, OIML, CE

Series

FLEX2100

COO (Country of Origin):
NL

FLEX2100 weighing controller - Totalizing - Ethernet - Analog output - Digital I/O - Touchscreen


The Penko product is a programmable controller that is a PLC, which is suitable for any type of weighing and dosing, including automatic and non automatic weighing controllers, as well as those for trade.

8 digital inputs, 8 digital outputs and optional 1 analogue output

User friendly touch screen user interface

Easy set up by means of the Pi program

Maximum 8 load cells

Offered as a panel instrument or in industrial IP65 stainless steel housing

Communication portals are RS232, RS422 or 485, Ethernet IP, USB, optional Profibus DP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy