JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- RS Stock No.:
- 266-3045
- Mfr. Part No.:
- XALIS1200U1
- Manufacturer:
- JM CONCEPT
Subtotal (1 unit)*
€430.44
(exc. VAT)
€529.44
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.44 |
*price indicative
- RS Stock No.:
- 266-3045
- Mfr. Part No.:
- XALIS1200U1
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Properties Measured | Strain Gauge | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 85mm | |
| Number of Digits | 5 | |
| Digit Height | 18mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | XALIS 1000 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Properties Measured Strain Gauge | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 85mm | ||
Number of Digits 5 | ||
Digit Height 18mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series XALIS 1000 | ||
- COO (Country of Origin):
- FR
The JM Concept strain gauge indicator is a digital indicator with two colour display. This strain gauge indicator is dedicated to strain gauge measurements. It is guaranteed for 5 years
Two colour digital and alphanumeric display
IP65 protection factor
Related links
- JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- JM CONCEPT XALIS 1000 LCD 45 mm x 92
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Universal, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Potentiometer Signal Temperature
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Temperature Voltage
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Resistance Potentiometer Signal
