Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Resistance, Temperature, Current
- RS Stock No.:
- 267-9451
- Distrelec Article No.:
- 303-84-413
- Mfr. Part No.:
- RMA42-BHC
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€439.91
(exc. VAT)
€541.09
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.91 |
*price indicative
- RS Stock No.:
- 267-9451
- Distrelec Article No.:
- 303-84-413
- Mfr. Part No.:
- RMA42-BHC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Voltage, Resistance, Temperature, Current | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Depth | 118mm | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | RMA42 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Voltage, Resistance, Temperature, Current | ||
Display Type LCD | ||
Number of Digits 5 | ||
Depth 118mm | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series RMA42 | ||
- COO (Country of Origin):
- DE
Endress+Hauser RMA42 Series Multi-Function Panel Meters, 5 Digits, 118mm Depth - RMA42-BHC
This multi-function panel meter is a process indicator designed for industrial measurement and monitoring tasks. It displays electrical and thermal parameters on an LCD and operates across typical process environments. The instrument is intended for panel mounting and provides a clear numerical readout for integration into control systems where accurate monitoring of current, voltage, resistance and temperature is required.
Features and Benefits:
• 5-digit display delivers finer resolution for process readings
• Measures 4mA to 20mA and 0mA to 20mA for loop and direct signals
• Accepts 10V to 30V inputs for flexible voltage monitoring
• Detects resistance from 30Ω to 3000Ω for sensor diagnostics
• Operates between -20°C and 60°C for varied ambient conditions
• CE marked for adherence to relevant regulatory standards
• Measures 4mA to 20mA and 0mA to 20mA for loop and direct signals
• Accepts 10V to 30V inputs for flexible voltage monitoring
• Detects resistance from 30Ω to 3000Ω for sensor diagnostics
• Operates between -20°C and 60°C for varied ambient conditions
• CE marked for adherence to relevant regulatory standards
Applications
• Suited to control panels monitoring 4-20mA transducers
• Ideal for verifying thermistor circuits using resistance ranges
• Used with PLC inputs requiring five-digit precision
• Can be used for on-site voltage checks up to 30V
• Appropriate for temperature indication within standard process ranges
• Ideal for verifying thermistor circuits using resistance ranges
• Used with PLC inputs requiring five-digit precision
• Can be used for on-site voltage checks up to 30V
• Appropriate for temperature indication within standard process ranges
What types of electrical signals can it read?
It accepts current loops down to 4mA and up to 20mA and supports direct voltage inputs within a 10V to 30V range.
What resistance range is compatible with the indicator?
It can measure resistance values starting at 30Ω and up to 3000Ω, allowing use with a broad set of resistive sensors.
How does it perform in outdoor or unconditioned spaces?
The device is rated to operate at temperatures from -20°C to 60°C, covering many industrial ambient conditions.
What display resolution can be expected for precise monitoring?
The instrument provides a five-digit LCD readout, supporting fine numerical resolution for process measurements.
How deep is the unit for panel integration?
The instrument requires a panel installation depth of 118mm, suitable for standard DIN-style mounting arrangements.
Related links
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Temperature, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Voltage
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Voltage Current 92 mm x 45 mm
