Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- RS Stock No.:
- 288-6000
- Distrelec Article No.:
- 304-26-947
- Mfr. Part No.:
- RMA42-URC
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€382.85
(exc. VAT)
€470.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.85 |
*price indicative
- RS Stock No.:
- 288-6000
- Distrelec Article No.:
- 304-26-947
- Mfr. Part No.:
- RMA42-URC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current, Voltage | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Depth | 118mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 10°C | |
| Standards/Approvals | ATEX, CSA, FM, UR C/US, KTA, German WHG Overfill Protection, Marine Approval, NEPSI, UKCA | |
| Series | RMA42 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current, Voltage | ||
Display Type LCD | ||
Number of Digits 5 | ||
Depth 118mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 10°C | ||
Standards/Approvals ATEX, CSA, FM, UR C/US, KTA, German WHG Overfill Protection, Marine Approval, NEPSI, UKCA | ||
Series RMA42 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process transmitter RMA42 displays analog measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolor LCD display with 7-segment bar graph allows the unit to be displayed.
One device to cover a multitude of functions and applications: loop power supply, barrier, integrated relays, calculations and indication of measured values
Perfect supplement for level measurements as it can be used as overfill protection, offers calcul
Related links
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage Temperature, Current
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- Endress+Hauser RMA42 Indicator Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Voltage, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Resistance
