WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm

Subtotal (1 unit)*

€692.89

(exc. VAT)

€852.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€692.89

*price indicative

RS Stock No.:
268-8994
Mfr. Part No.:
7539422
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Properties Measured

Weight

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

96mm

Cutout Width

96mm

Depth

47.2mm

Number of Digits

4

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Maximum Measurement

9999

Minimum Measurement

-999

Series

Model GCS-1

Meter Type

Digital

COO (Country of Origin):
DE
The WIKA DI30 digital indicator has been developed specifically for the display of measured values from electronic transmitters, such as pressure transmitters and temperature transmitters. An alternative, transmitters with current or voltage signals can be connected on the same instrument. The transmitter power supply is galvanically isolated from the measuring input. Two alarm outputs are available.

Transmitter power supply DC 24 V

Minimum and maximum value memory

2 freely programmable alarm outputs

Linearization with up to 10 programmable points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy