Lovato Electric DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
- RS Stock No.:
- 276-5583
- Mfr. Part No.:
- DMG9000
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,153.85
(exc. VAT)
€1,419.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,153.85 |
*price indicative
- RS Stock No.:
- 276-5583
- Mfr. Part No.:
- DMG9000
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Power | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Depth | 87.5mm | |
| Cutout Width | 92mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN/BS 61000-6-2, IEC/EN/BS 61010-1, IEC/EN/BS 61000-6-4, EAC, UKCA, CE | |
| Series | DMG | |
| Maximum Measurement | 6 V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Power | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Depth 87.5mm | ||
Cutout Width 92mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN/BS 61000-6-2, IEC/EN/BS 61010-1, IEC/EN/BS 61000-6-4, EAC, UKCA, CE | ||
Series DMG | ||
Maximum Measurement 6 V | ||
- COO (Country of Origin):
- IT
The Lovato Power analyzer comes with a widescreen colour LCD. It provides harmonic analysis of 63rd order. IT provides statistics of network quality. It comes with PLC logic, TRMS as measurement method for current and Xantar RAL 7035 housing. It is expandable with 3 EXP modules.
Removable terminals
Flush mounting
IP65 protection
Maximum Pollution degree 2
Related links
- Lovato Electric DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Universal, 45 mm x 92 mm
