Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy, Power, Temperature, 90 mm x 92 mm
- RS Stock No.:
- 250-5810
- Mfr. Part No.:
- 48290203
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€2,088.40
(exc. VAT)
€2,568.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,088.40 |
*price indicative
- RS Stock No.:
- 250-5810
- Mfr. Part No.:
- 48290203
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Energy, Power, Temperature | |
| Display Type | LCD | |
| Cutout Height | 90mm | |
| Depth | 92mm | |
| Cutout Width | 92mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, IEC 61557-12, ISO 14025 | |
| Series | DIRIS Digiware | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Energy, Power, Temperature | ||
Display Type LCD | ||
Cutout Height 90mm | ||
Depth 92mm | ||
Cutout Width 92mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, IEC 61557-12, ISO 14025 | ||
Series DIRIS Digiware | ||
- COO (Country of Origin):
- IT
The Socomec DIRIS Digiware D-70 remote displays allow a local view of the data from DIRIS Digiware modules. A power supply to the DIRIS Digiware modules access to this data over Ethernet or RS485. It also act as a gateway, centralising measurements from DIRIS Digiware, DIRIS A, DIRIS B and COUNTIS E devices and making them available over Ethernet. With the DIRIS Digiware D-70 display, data can be visualized on WEBVIEW-M, the "Power & Energy monitoring" embedded web server.
Centralising and displaying measurement data
High-resolution graphic screen and embedded web server
Ergonomic and easy to use with 10 direct access buttons for measurement information, output selection, equipment configuration
Related links
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Temperature Resistance, 45 mm x 92 mm
- Lovato Electric DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Universal, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Voltage Capacity Current, 45 mm x 92 mm
