Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, HART Signal, 45 mm x 92 mm

Subtotal (1 unit)*

€387.42

(exc. VAT)

€476.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€387.42

*price indicative

RS Stock No.:
288-5908
Distrelec Article No.:
304-26-853
Mfr. Part No.:
RIA15-F1B2
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Current, HART Signal

Product Type

Multi-Function Panel Meters

Display Type

LCD

Cutout Height

45mm

Number of Digits

5

Depth

4.5mm

Cutout Width

92mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC, CSA, ATEX, UL C/US

Meter Type

Loop Powered LCD Indicator

Series

RIA15

COO (Country of Origin):
DE
The Endress+Hauser loop-powered process indicator RIA15 displays 4 to 20 mA measured values or optionally up to four of a sensor's HART process variables in all industries. The RIA15 has 5-digit measured value display with 17 mm (0.67 in) digit height with dimension, bar graph and activatable backlighting and can be use for panel-mount housing or field housing as local display.

Easy configuration and on-site parameter setup with 3 front-mounted key push buttons

No external power supply is necessary, the device is powered directly from current loop

Perfect solution if measuring points are difficult to access, especially if long

Related links