Endress+Hauser RIA15 LCD Process Indicator for Current, HART Signal, 96 mm x 48 mm
- RS Stock No.:
- 690-418
- Mfr. Part No.:
- RIA15-NAB2NB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€400.04
(exc. VAT)
€492.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.04 |
*price indicative
- RS Stock No.:
- 690-418
- Mfr. Part No.:
- RIA15-NAB2NB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current, HART Signal | |
| Product Type | Process Indicator | |
| Display Type | LCD | |
| Cutout Height | 96mm | |
| Number of Digits | 5 | |
| Cutout Width | 48mm | |
| Depth | 41.5mm | |
| Digit Height | 17mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BV, FM, CSA, UK CA, TIIS, UL Listed, ATEX, IECEX | |
| Series | RIA15 | |
| Meter Type | Loop Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current, HART Signal | ||
Product Type Process Indicator | ||
Display Type LCD | ||
Cutout Height 96mm | ||
Number of Digits 5 | ||
Cutout Width 48mm | ||
Depth 41.5mm | ||
Digit Height 17mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BV, FM, CSA, UK CA, TIIS, UL Listed, ATEX, IECEX | ||
Series RIA15 | ||
Meter Type Loop Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Loop-powered Ex ia process indicator is designed as a field device or panel-mounted instrument for displaying 4 to 20 mA measured values or optionally up to four HART process variables from a sensor. It can be used as a primary or secondary HART master. The device features scalable display values and is available in both panel-mount housing and field housing for local display. It is suitable for use in all industries and includes international approvals such as ATEX, IECEx, FM, CSA, NEPSI, JPN Ex, UK-CA, UL C/US, and marine approval. Additionally, it offers a SIL option for use in safety equipment according to IEC 61508 up to SIL 2.
No external power supply required
Minimal installation depth
Easy 3-key operation for configuring the device
The loop-powered process indicator RIA15 displays 4 to 20 mA measured Values or optionally up to four of a sensor's HART® process variables in all industries. The RIA15 has 5-digit measured Value display with 17 mm (0.67 in) digit height with dimension, bar graph and activatable backlighting and can be use for panel-mount housing or field housing as local display.
Key Benefits
Easy configuration and on-site parameter setup with 3 front-mounted key push buttons.
No external power supply is necessary, the device is powered directly from current loop.
Perfect solution if measuring points are difficult to access, especially if long wiring distances are required / Voltage drop < 1V
Interrogates up to 4 different measurement values in a running process and displays them (via HART protocol).
Low installation depth
Related links
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
