Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current

Subtotal (1 unit)*

€455.95

(exc. VAT)

€560.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€455.95

*price indicative

RS Stock No.:
288-5920
Distrelec Article No.:
304-26-859
Mfr. Part No.:
RIA16-BA2A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Current

Product Type

Multi-Function Panel Meters

Display Type

LCD

Number of Digits

5

Depth

96mm

Digit Height

26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UK CA, ATEX, IECEX, FM, CSA, DNV GL, NEPSI

Series

RIA16

Meter Type

Loop Powered LCD Indicator

Maximum Measurement

99999

COO (Country of Origin):
DE
The Endress+Hauser RIA16 field indicator shows the measured signal on the large, backlit display. A bar graph indicates the value graphically for a quick process overview. An editable plain text field displays further information like engineering unit or TAG. Limit value infringement is also signalized and an open collector can be switched. The indicator is powered directly from the 4 to 20 mA loop and doesn't need a separate power supply. For applications in hazardous areas the device is available with Ex approvals.

5-digit measured value display with dimension, bar graph and backlight

No external power supply required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy