Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, HART Signal, 45 mm x 92 mm
- RS Stock No.:
- 288-6527
- Distrelec Article No.:
- 304-26-844
- Mfr. Part No.:
- RIA15-BAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€267.24
(exc. VAT)
€328.71
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.24 |
*price indicative
- RS Stock No.:
- 288-6527
- Distrelec Article No.:
- 304-26-844
- Mfr. Part No.:
- RIA15-BAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current, HART Signal | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Depth | 4.5mm | |
| Cutout Width | 92mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | RIA15 | |
| Meter Type | Loop Powered LCD Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current, HART Signal | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Depth 4.5mm | ||
Cutout Width 92mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series RIA15 | ||
Meter Type Loop Powered LCD Indicator | ||
- COO (Country of Origin):
- DE
Endress+Hauser RIA15 Series Multi-Function Panel Meters, 17mm Digit Height, 92mm Cutout Width - RIA15-BAA1
This multi-function panel meter is a compact process indicator designed to present current and HART signal values in control panels. It offers a clear numeric display suitable for monitoring analogue signal ranges and integrating with HART-enabled instrumentation in industrial installations.
Features and Benefits:
• 5-digit LCD display gives precise numeric resolution
• 17 mm digit height improves readability at a distance
• Measures 4 mA minimum providing sensitive low-end detection
• Accepts up to 20 mA for standard loop-current monitoring
• HART-compatible input allows digital protocol integration
• CE‑marked design conforms to common European regulatory expectations
• 17 mm digit height improves readability at a distance
• Measures 4 mA minimum providing sensitive low-end detection
• Accepts up to 20 mA for standard loop-current monitoring
• HART-compatible input allows digital protocol integration
• CE‑marked design conforms to common European regulatory expectations
Applications
• Suitable for front-panel monitoring of loop-powered transmitters
• Ideal for use in factory automation control cabinets
• Used with HART field devices for mixed analogue/digital displays
• Can be used for process control panels requiring clear numeric readouts
• Ideal for use in factory automation control cabinets
• Used with HART field devices for mixed analogue/digital displays
• Can be used for process control panels requiring clear numeric readouts
What cutout size is needed for panel installation?
The device requires a rectangular DIN-style cutout measuring 92 x 45 mm to fit flush into standard panels.
How deep is the unit behind the panel?
The instrument protrudes 41.5 mm into the enclosure, allowing planning for wiring space and clearance.
What ambient temperatures can it tolerate during operation?
It operates across a wide ambient range from -40 °C up to 60 °C for use in varied environments.
Which physical measurement does the display show?
The indicator presents current-based measurements and HART signal values as numeric readouts.
Related links
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
