Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage, AC Current, 48 mm x 96 mm
- RS Stock No.:
- 611-3348
- Mfr. Part No.:
- PA418.214AX01
- Manufacturer:
- Baumer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-3348
- Mfr. Part No.:
- PA418.214AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Properties Measured | AC Voltage, AC Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 48mm | |
| Number of Digits | 5 | |
| Cutout Width | 96mm | |
| Depth | 83mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Meter Type | Electrical | |
| Series | PA418 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Properties Measured AC Voltage, AC Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 48mm | ||
Number of Digits 5 | ||
Cutout Width 96mm | ||
Depth 83mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Meter Type Electrical | ||
Series PA418 | ||
PA 418 series universal indicators
Process / Temperature / Charge cell universal indicators size 48 x 96 mm.
Device configurable as an indicator: process for input signal voltage ±10 V or current ±20 mA; temperature for Pt100 temperature probe thermocouple J, K, T; for charge cell ±15, ±30 or ±150 mV; for potentiometer.
Programming using 3 keys on front panel.
14 mm 3-colour LED display: red, green and amber.
Version with serial connection (PA418 214).
Tare, Min., Max., functions.
Related links
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Current 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Voltage Current, 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Power Voltage, 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Current Power, 45 mm x 92 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Resistance Current, 48 mm x 96 mm
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Gefran 4A LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
