Baumer PA408 LED Digital Panel Multifunction Meter for Resistance, Current, Voltage, Temperature, 45 mm x 93 mm
- RS Stock No.:
- 764-2982
- Mfr. Part No.:
- PA408.018AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€281.26
(exc. VAT)
€345.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.26 |
*price indicative
- RS Stock No.:
- 764-2982
- Mfr. Part No.:
- PA408.018AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Resistance, Current, Voltage, Temperature | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 4 | |
| Depth | 90mm | |
| Cutout Width | 93mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Meter Type | Electrical | |
| Series | PA408 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Resistance, Current, Voltage, Temperature | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 4 | ||
Depth 90mm | ||
Cutout Width 93mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Meter Type Electrical | ||
Series PA408 | ||
- COO (Country of Origin):
- ES
Baumer Multi-Function Meter
The Baumer multi-function meter is a configurable indicator with a process input voltage of ±10V and an input current of ±20mA for voltage of ±200VDC. It has two alarm outputs with sensor excitation of 24VDC. This multi-function meter measures current, resistance, temperature and voltage.
Features and Benefits
Cut-out height is 45mm
Cut-out width is 93mm
Depth is 90mm
Operating temperature ranges between -10°C and 60°C
Potentiometer input ranges between 100ohms and 100kohms
Refresh time is 50 milliseconds
Resistance input ranges between 0,1ohms and 50,99kohms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Baumer PA408 LED Digital Panel Multifunction Meter for Voltage Resistance 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Current Temperature 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Temperature Current 45 mm x 93 mm
- Baumer PA422 LED Digital Panel Multifunction Meter for Pressure Weight, 93 mm x 45 mm
- microSYST MIPAN 7 Segment LED Digital Panel Multifunction Meter for Profinet, 22.2 mm x 93 mm
- microSYST MIPAN LED Digital Panel Multifunction Meter for Profibus, 22.2 mm x 93 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Baumer PA420 LED Digital Panel Multifunction Meter for Current 93 mm x 45 mm
