Baumer PA422 LED Digital Panel Multifunction Meter for Pressure, Torsion, Weight, 93 mm x 45 mm

Image representative of range

Subtotal (1 unit)*

€667.67

(exc. VAT)

€821.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€667.67

*price indicative

RS Stock No.:
407-2059
Mfr. Part No.:
PA422.014AX01
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Properties Measured

Pressure, Torsion, Weight

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

93mm

Number of Digits

5

Cutout Width

45mm

Depth

150mm

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0

Meter Type

Electrical

Series

PA422

Maximum Measurement

32000

COO (Country of Origin):
ES

PA 422 series load cell indicator


Indicators for measuring load (weight, pressure, torque, etc.) through measuring bridge type transducers.

Input signal + / -15; + / -30; + / -60 or + / -300 m Vdc.

Filter for weighting and stabilising input signal.

Excitation 5 or 10 Vdc sensor

Two versions: two thresholds or two thresholds + analogue output.

28 pre-programmed functions accessible via 4 logic inputs (tare, min., max., hold, reset, etc).

Frame linearisation (11).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy