Baumer PA420 LED Digital Panel Multifunction Meter for Current, Voltage, 93 mm x 45 mm

Subtotal (1 unit)*

€667.67

(exc. VAT)

€821.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€667.67

*price indicative

RS Stock No.:
348-1698
Mfr. Part No.:
PA420.014AX01
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Digital Panel Multifunction Meter

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

93mm

Number of Digits

5

Depth

150mm

Cutout Width

45mm

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0

Series

PA420

Maximum Measurement

32000

Meter Type

Electrical

PA 420 series multi-function process indicators


Multi-function process indicators with input signal range ±10 Vdc, ±20 mA, potentiometer.

5, 10 and 24 V sensor excitation.

Easy programming using 5 keys on front panel.

14 mm red LED display.

Three versions:  standard, two thresholds or two thresholds + analogue output.

27 pre-programmed functions accessible by 4logic inputs (functions:tare, min., max., hold, reset, etc.).

Frame linearisation (11).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy