Siemens Ultrasonic Heating/Cooling Meter
- RS Stock No.:
- 639-201
- Mfr. Part No.:
- UH50-C22-00 / S55561-F253
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€467.00
(exc. VAT)
€574.41
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.00 |
*price indicative
- RS Stock No.:
- 639-201
- Mfr. Part No.:
- UH50-C22-00 / S55561-F253
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Ultrasonic Heating/Cooling Meter | |
| Mounting Type | Wall Mounting | |
| Height | 136mm | |
| Length | 143mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Ultrasonic Heating/Cooling Meter | ||
Mounting Type Wall Mounting | ||
Height 136mm | ||
Length 143mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Ultrasonic energy meter designed for heating and cooling systems with a flow rate of 1.5 m³/h. It features threaded connections and supports PN25 pressure class, making it suitable for medium-capacity installations. Its compact build and precision sensors ensure reliable thermal energy measurement. The unit is engineered for easy integration into both retrofit and new system configurations.
IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant
Non wearing due to non moving parts
RoHS and CE compliant
Related links
- Siemens Ultrasonic Heating/Cooling Meter
- Siemens Ultrasonic Heat Meter
- Electronics Heating & Cooling Components
- Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling Heating, 1851mm x 112mm
- Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling Heating, 104.5mm x 180mm
- Siemens Ultrasonic Level Ultrasonic
- Siemens Ultrasonic Level Transmitter PC Body, ATEX-Rated
- Siemens WSM515 Series Heat/Cooling Energy Meters Flow Sensor
