Siemens Ultrasonic Heating/Cooling Meter

Subtotal (1 unit)*

€476.00

(exc. VAT)

€585.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€476.00

*price indicative

RS Stock No.:
639-205
Mfr. Part No.:
UH50-C37-00 / S55561-F255
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Ultrasonic Heating/Cooling Meter

Mounting Type

Wall Mounting

Height

136mm

Length

143mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic energy meter designed for heating and cooling systems with a flow rate of 2.5 m³/h. It features threaded connections and supports PN25 pressure class, making it suitable for medium-capacity installations. Its compact build and precision sensors ensure reliable thermal energy measurement. The unit is engineered for easy integration into both retrofit and new system configurations.

IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant

Related links