Siemens Ultrasonic Heating/Cooling Meter

Subtotal (1 unit)*

€2,680.00

(exc. VAT)

€3,296.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,680.00

*price indicative

RS Stock No.:
639-217
Mfr. Part No.:
UH50-C83-00 / S55561-F131
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Ultrasonic Heating/Cooling Meter

Mounting Type

Wall Mounting

Height

42mm

Length

143mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic meter tailored for both heat and heating/cooling applications in large-scale systems. It supports a flow rate of 60 m³/h, compatible with DN100 pipe connections. Its rugged design ensures reliable operation under demanding conditions. The unit is optimized for precision energy measurement and streamlined installation. Its robust housing and adaptable configuration make it suitable for retrofits or new installations in complex HVAC systems.

IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant

Related links