Siemens Temperature & Humidity Sensor Surface Mount
- RS Stock No.:
- 658-462
- Mfr. Part No.:
- QMA230KT / S55720-S626
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€172.04
(exc. VAT)
€211.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.04 |
*price indicative
- RS Stock No.:
- 658-462
- Mfr. Part No.:
- QMA230KT / S55720-S626
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Temperature & Humidity Sensor | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Surface Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Temperature & Humidity Sensor | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Surface Mount | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Wireless Room Unit is designed for efficient temperature control in smart environments. It features wireless communication via KNX IoT over Thread, enabling seamless integration with other devices. The unit is equipped with an LED touch display for easy operation and temperature set point adjustments.
Integrated temperature sensor
Easy mounting
Up to 4 years battery lifetime
Related links
- Siemens Temperature & Humidity Sensor Surface Mount 14 mm 88 mm
- Siemens Temperature & Humidity Sensor Surface Mount 18 mm 88 mm
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread Surface Mount 14 mm 88 mm IP30 4.5V
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 93 mm 93 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 84 mm 84 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 94 mm 94 mm IP30 24V Screw Terminal
- Siemens QPM1160 Temperature & Humidity Sensor, 50 °C Max
