SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 93 mm 93 mm IP30 24V Screw Terminal
- RS Stock No.:
- 766-631
- Mfr. Part No.:
- EGH120F042
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€216.24
(exc. VAT)
€265.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.24 |
*price indicative
- RS Stock No.:
- 766-631
- Mfr. Part No.:
- EGH120F042
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Sensor | |
| Device Type | Temperature & Humidity Sensor | |
| Mount Type | Surface Mount | |
| Height | 93mm | |
| Length | 93mm | |
| Width | 21mm | |
| Weight | 80g | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP30 | |
| Series | EGH 120 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Sensor | ||
Device Type Temperature & Humidity Sensor | ||
Mount Type Surface Mount | ||
Height 93mm | ||
Length 93mm | ||
Width 21mm | ||
Weight 80g | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
IP Rating IP30 | ||
Series EGH 120 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room transducer designed for accurate measurement of relative humidity and temperature, tailored for optimal control of HVAC systems in various indoor environments.
Measurements are captured via a fast, capacitive sensor for enhanced accuracy
Active measuring element ensures precise data reporting
Compatible for direct wall mounting and in recessed junction boxes
Output is transformed into a continuous analogue signal ranging from 0
.10 V or 4
.20 mA
Constructed with Durable polycarbonate housing and rated at IP20 protection
Related links
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 84 mm 84 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 94 mm 94 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread Surface Mount 14 mm 88 mm IP30 4.5V
- SAUTER REGULATION EGT311F031 Temperature Sensor 90 °C, 90 °C Max
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
