SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 94 mm 94 mm IP30 24V Screw Terminal
- RS Stock No.:
- 766-632
- Mfr. Part No.:
- EGH130F032
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€204.99
(exc. VAT)
€252.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.99 |
*price indicative
- RS Stock No.:
- 766-632
- Mfr. Part No.:
- EGH130F032
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Sensor | |
| Device Type | Temperature & Humidity Sensor | |
| Mount Type | Surface Mount | |
| Height | 94mm | |
| Length | 94mm | |
| Width | 21mm | |
| Weight | 80g | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Series | EGH 130 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Sensor | ||
Device Type Temperature & Humidity Sensor | ||
Mount Type Surface Mount | ||
Height 94mm | ||
Length 94mm | ||
Width 21mm | ||
Weight 80g | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Series EGH 130 | ||
Standards/Approvals RoHS | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION sophisticated room transducer designed for measuring relative humidity and temperature within indoor spaces. It is Ideal for enhancing the energy efficiency of HVAC systems in offices, museums, and homes.
Ambient conditions accommodate temperatures from -35 to 70 °C and up to 85% non-condensing humidity
Housing MADE from Durable polycarbonate with a traffic white finish
Connection via spring-type terminals allows for easy installation
Related links
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 84 mm 84 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 93 mm 93 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread Surface Mount 14 mm 88 mm IP30 4.5V
- SAUTER REGULATION EGT311F031 Temperature Sensor 90 °C, 90 °C Max
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
