Xsens Sensor RS232/422 PCB 15.7 mm 40 mm IP51 5.1V Socket
- RS Stock No.:
- 748-193
- Mfr. Part No.:
- A1M43C
- Manufacturer:
- Xsens
Image representative of range
Subtotal (1 unit)*
€1,181.52
(exc. VAT)
€1,453.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.52 |
*price indicative
- RS Stock No.:
- 748-193
- Mfr. Part No.:
- A1M43C
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Inertial Sensor | |
| Device Type | Sensor | |
| Mount Type | PCB | |
| Height | 15.7mm | |
| Length | 40mm | |
| Communication Port Type | RS232/422 | |
| Width | 36.8mm | |
| Weight | 55g | |
| Terminal Type | Socket | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | A1M | |
| IP Rating | IP51 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Inertial Sensor | ||
Device Type Sensor | ||
Mount Type PCB | ||
Height 15.7mm | ||
Length 40mm | ||
Communication Port Type RS232/422 | ||
Width 36.8mm | ||
Weight 55g | ||
Terminal Type Socket | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series A1M | ||
IP Rating IP51 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Xsens by Movella Sensor Module is a compact, low swap-c inertial solution designed for space-constrained applications. It delivers continuous motion sensing outputs for precise analysis.
Provides real-time orientation and inertial data
Enables efficient high-volume integration
Ensures reliable performance in demanding environments
Related links
- Xsens Sensor RS232/422 PCB 15.7 mm 40 mm IP51 5.1V Socket
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens MTi Module CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Vishay NTC Thermistor Lug Sensor 15.7 mm 7.2 mm
- Xsens MTi-7 Accelerometer Sensor Gyroscope Sensor Development Kit for MTi-7-0i-DK MTi-7-0i
