SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- RS Stock No.:
- 766-629
- Mfr. Part No.:
- EGH112F031
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€311.30
(exc. VAT)
€382.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.30 |
*price indicative
- RS Stock No.:
- 766-629
- Mfr. Part No.:
- EGH112F031
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Sensor | |
| Device Type | Temperature & Humidity Sensor | |
| Mount Type | Flange | |
| Height | 192mm | |
| Length | 88mm | |
| Width | 90mm | |
| Weight | 120g | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Series | EGH 112 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Sensor | ||
Device Type Temperature & Humidity Sensor | ||
Mount Type Flange | ||
Height 192mm | ||
Length 88mm | ||
Width 90mm | ||
Weight 120g | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Series EGH 112 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION reliable differential pressure transducer designed for precise measuring of room and duct pressures. It optimises energy consumption in ventilation systems while being suitable for various applications including level monitoring in fluids.
Exact measurement of positive, negative, and differential pressures in gases
Ideal for filter monitoring and room Air balancing in laboratories
Static pressure sensor can be installed in any position
Related links
- SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 93 mm 93 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 84 mm 84 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 94 mm 94 mm IP30 24V Screw Terminal
- Siemens Temperature & Humidity Sensor Surface Mount 14 mm 88 mm
- Siemens Temperature & Humidity Sensor Surface Mount 18 mm 88 mm
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread Surface Mount 14 mm 88 mm IP30 4.5V
- Siemens Duct Sensor Flange 88 mm 80 mm IP65
