Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- RS Stock No.:
- 287-8721
- Mfr. Part No.:
- QAA2071 / BPZ:QAA2071
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-8721
- Mfr. Part No.:
- QAA2071 / BPZ:QAA2071
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Wall Mount | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Series | QAA | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Wall Mount | ||
Height 100mm | ||
Length 90mm | ||
Width 100mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Series QAA | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Sensor, 100mm Height, 90mm Length - QAA2071
This sensor is a sophisticated room temperature solution designed for wall mounting. With dimensions of 100mm in height and 90mm in length, it boasts a working voltage of DC 13.5 to 35V and a maximum operating temperature of +70°C. This device efficiently measures indoor temperatures and features a practical design suited for easy installation within various environments.
Features & Benefits
• Active sensor provides precise room temperature acquisition
• DC powered for flexibility in installation and operation
• Offers 4 to 20 mA output for accurate temperature readings
• Suitable for a variety of mounting options and wiring configurations
• Designed for minimal energy consumption and high efficiency
• IP30 rated for reliable performance in moderate environmental conditions
Applications
• Employed in heating, ventilation, and air conditioning systems
• Integrates with devices handling 4 to 20 mA signal outputs
• Used for effective indoor climate monitoring in commercial settings
• Supports seamless temperature management in industrial
How does this sensor adjust to different temperature ranges?
The sensor is equipped with a setting element that allows the selection of measuring ranges, including options of −35 to +35°C and 0 to 50°C, aiding in customisation for specific applications.
What considerations should be made for cable installation with this device?
When installing, ensure that cable lengths are appropriate, adhering to the permissible limits, and use twisted pair cables to minimise electrical interference, particularly in high-traffic areas.
What is the impact of surrounding environmental conditions on temperature measurements?
Factors such as air flow, wall textures, and direct sunlight can affect the accuracy of readings. Installing away from heat sources and ensuring proper placement can result in optimal performance.
Related links
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 97 mm IP30
- Siemens Room Sensor Wall Mount 144 mm 80 mm
- Siemens Room Sensor 144 mm 80 mm IP30
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
