Siemens Surface Mount Temperature Sensor
- RS Stock No.:
- 287-8725
- Mfr. Part No.:
- QAD2030 / BPZ:QAD2030
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.20
(exc. VAT)
€45.76
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.20 |
*price indicative
- RS Stock No.:
- 287-8725
- Mfr. Part No.:
- QAD2030 / BPZ:QAD2030
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Surface Mount Temperature Sensor | |
| Mount Type | Surface Mount | |
| Height | 67mm | |
| Length | 60mm | |
| Width | 67mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | QAD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Surface Mount Temperature Sensor | ||
Mount Type Surface Mount | ||
Height 67mm | ||
Length 60mm | ||
Width 67mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series QAD | ||
- COO (Country of Origin):
- RO
The Siemens thermistor is a versatile temperature sensor designed for monitoring and transmitting changes in temperature to HVAC control systems. It offers accurate and reliable temperature indication, making it ideal for measuring pipe surface temperature as a surrogate for actual fluid temperature. With easy installation and a variety of sensing elements, this sensor is responsive to temperature changes and compatible with most common HVAC control systems.
Variety of sensing elements available for accurate temperature measurement.
Suitable for monitoring hot or chilled fluids.
Easy installation process with no special tools required.
Self-contained design ideal for pipe surface temperature measurements.
Strap-on cable style for quick acquisition of duct air temperature.
Multiple output signals available for compatibility with HVAC control systems.
Related links
- Siemens Outdoor Temperature Sensor
- Siemens Temperature Sensor
- Texas Instruments Temperature Sensor Switch Surface Mount 6 Pins
- NXP Surface Mount 3 % rgd, 8-Pin TSSOP
- Amphenol Advanced Sensors Temperature Sensor
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Siemens Temperature & Humidity Sensor
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
