Texas Instruments Temperature Sensor Switch, Open Drain Output, Surface Mount, ±2°C, 6 Pins
- RS Stock No.:
- 162-8375
- Mfr. Part No.:
- TMP302BDRLT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8375
- Mfr. Part No.:
- TMP302BDRLT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature Switch | |
| Output Type | Open Drain | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -40 to +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.4 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | SOT-553 | |
| Length | 1.7mm | |
| Height | 0.55mm | |
| Width | 1.3mm | |
| Dimensions | 1.7 x 1.3 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -40 to +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.4 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type SOT-553 | ||
Length 1.7mm | ||
Height 0.55mm | ||
Width 1.3mm | ||
Dimensions 1.7 x 1.3 x 0.55mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Temperature Sensor Switch Surface Mount 6 Pins
- Microchip Temperature Sensor Switch Surface Mount, 5 Pins
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Texas Instruments Temperature Sensor Switch Surface Mount 8 Pins
- Texas Instruments Analog Temperature Sensor Surface Mount 5 Pins
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount ±2.7°C, 5 Pins
