Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- RS Stock No.:
- 287-8735
- Mfr. Part No.:
- QFA2000 / BPZ:QFA2000
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€270.60
(exc. VAT)
€332.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.60 |
*price indicative
- RS Stock No.:
- 287-8735
- Mfr. Part No.:
- QFA2000 / BPZ:QFA2000
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Product Type | Sensor | |
| Mount Type | Wall Mount | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -15°C | |
| Series | QFA | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Product Type Sensor | ||
Mount Type Wall Mount | ||
Height 100mm | ||
Length 90mm | ||
Width 100mm | ||
Minimum Operating Temperature -15°C | ||
Series QFA | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens room sensor designed for use in ventilating and air conditioning plants to acquire relative humidity and temperature in rooms. It operates on an AC 24 V or DC 13.5-35 V power supply and provides signal outputs of DC 0-10 V / 4-20 mA for relative humidity and DC 0-10 V / 4-20 mA / LG-Ni 1000 or T1 for temperature. With an accuracy of ±3 % r.h. within the comfort range and a range of use from -15 to +50 °C / 0-95 % r.h. (non-condensing), this sensor is ideal for building automation and control systems or indicating units.
Operating voltage AC 24 V or DC 13.5-35 V
Signal output DC 0-10 V / 4-20 mA for relative humidity
Signal output DC 0-10 V / 4-20 mA / LG-Ni 1000 or T1 for temperature
Accuracy of ±3 % r.h. within comfort range
Range of use from -15 to +50 °C / 0-95 % r.h. (non-condensing)
Related links
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 97 mm IP30
- Siemens Room Sensor Wall Mount 144 mm 80 mm
- Siemens Room Sensor 144 mm 80 mm IP30
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
