Siemens Replacement Sensing Element Modbus Wall Mount 86 mm 86 mm Screw
- RS Stock No.:
- 287-8907
- Mfr. Part No.:
- AQS2700 / S55720-S459
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€191.40
(exc. VAT)
€235.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.40 |
*price indicative
- RS Stock No.:
- 287-8907
- Mfr. Part No.:
- AQS2700 / S55720-S459
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Replacement Sensing Element | |
| Product Type | Sensor | |
| Mount Type | Wall Mount | |
| Height | 86mm | |
| Length | 86mm | |
| Width | 86mm | |
| Communication Port Type | Modbus | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | AQS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Replacement Sensing Element | ||
Product Type Sensor | ||
Mount Type Wall Mount | ||
Height 86mm | ||
Length 86mm | ||
Width 86mm | ||
Communication Port Type Modbus | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series AQS | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens fine dust room sensor is a high-quality device designed to measure and transmit indoor concentrations of particulate matter within the PM2.5 and PM10 classifications. It features dual 0 to 10V outputs, Modbus RTU network compatibility, and a 3-color LED operating status indicator on the QSA2700 model. With exceptional unit-to-unit variability and accurate readings, this sensor is a reliable choice for monitoring fine dust levels.
Dual 0 to 10V outputs for precise measurement and transmission of particulate matter
Modbus RTU network capable for seamless integration into existing systems
3-color LED operating status indicator for visual feedback on sensor operation
Full-color LCD display on QSA2700D model for easy monitoring of PM2.5 values and AQI indication
Related links
- Legrand Black Black Thermoplastic Back Box Surface Mount 86 mm 79mm 40 mm
- Bopla BA WL 08 Series Aluminium Wall Mount Bracket for Use with Bocube Alu Series 86 mm x 86mm
- RS PRO White White ABS Back Box 1 Gangs 86 mm 86mm 45 mm
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
