SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- RS Stock No.:
- 672-088
- Mfr. Part No.:
- JAN60O
- Manufacturer:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-088
- Mfr. Part No.:
- JAN60O
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | Janitol Hard Surface Cleaner | |
| Package Type | Canister | |
| Package Size | 5 L | |
| Application | Removes Oil, Fat | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name Janitol Hard Surface Cleaner | ||
Package Type Canister | ||
Package Size 5 L | ||
Application Removes Oil, Fat | ||
Food Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SCJ Professional Hard Surface Cleaner is a versatile, low-odour degreasing detergent engineered for professional use in environments sensitive to strong scents, such as food processing and preparation areas. Its powerful formula combines caustic alkali with a blend of cationic, amphoteric, and non-ionic surfactants, effectively removing oils, fats, and stubborn burnt-on food deposits from various hard surfaces. Notably, it is free from solvents and perfumes, making it suitable for use where odour control is paramount.
Versatile and Concentrated Cleaner
Safe for Use on Surface
Non Flammable
Free Rinsing
Related links
- Abax Industries NET SOLUTION Food Safe Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
- SCJ Professional Professional Janitol Plus Degreaser 25 L Drum
- Multi-purpose Cleaners
- Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Rocol Food Safe Foam Cleaner 400 ml Aerosol
