SCJ Professional Professional Janitol Plus Degreaser 25 L Drum
- RS Stock No.:
- 200-9735
- Mfr. Part No.:
- JNP76B
- Manufacturer:
- SCJ Professional
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-9735
- Mfr. Part No.:
- JNP76B
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Degreaser | |
| Trade Name | Professional Janitol Plus | |
| Package Type | Drum | |
| Product Form | Liquid | |
| Package Size | 25 L | |
| Base Material | Biodegradable | |
| Application | Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Degreaser | ||
Trade Name Professional Janitol Plus | ||
Package Type Drum | ||
Product Form Liquid | ||
Package Size 25 L | ||
Base Material Biodegradable | ||
Application Degreasing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Janitol® Plus Heavy Duty Surface Cleaner
A non-caustic, non-tainting concentrated detergent for all heavy duty cleaning and degreasing applications.
•Heavy duty cleaner for use on hard surfaces to remove stubborn soilings such as grease, oils, fats, burnt on food deposits.;•Concentrated formula, use according to cleaning performance required ;•Non-perfumed and suitable for use in environments where perfumes are not preferred, eg food handling areas.
Related links
- SCJ Professional Professional Swarfega® Jizer Aqua Degreaser 5 L Bottle
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- SCJ Professional Soap Dispenser 3.25 L
- SCJ Professional Soap Dispenser 1 L
- SCJ Professional Soap Dispenser 4 L
- SCJ Professional Soap Dispenser 2 L
- SCJ Professional 1 L Cartridge Hand Sanitiser
- SCJ Professional General Purpose Barrier Cream - 1 L Cartridge
