Loctite 7061 Surface Cleaner 400 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.76

(exc. VAT)

€29.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€23.76
6 - 14€22.79
15 +€22.33

*price indicative

RS Stock No.:
127-1377
Mfr. Part No.:
LOCTITE SF 7061
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Surface Cleaner

Product Form

Liquid

Trade Name

7061

Package Type

Aerosol

Package Size

400 ml

Application

Degreasing, Cleaning

Food Safe

No

Base Material

Solvent

Standards/Approvals

No

COO (Country of Origin):
NL

Loctite SF 7061 Super Clean


Loctite SF 7061 is a non-corrosive, general purpose cleaner and degreaser designed to be used before or after using glues to remove most greases, oils, lubrication fluids, metal cuttings;The cure time or adhesion is not effected when you use the solvent-based cleaner.

Features and Benefits


Non-corrosive;Fast evaporation;Solvent-based (acetone)

Typical Applications


Use in your workshop or garage for metal working and on your machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy