Loctite 7070 Adhesive Cleaner 400 ml Aerosol
- RS Stock No.:
- 200-9532
- Mfr. Part No.:
- 88365
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€27.22
(exc. VAT)
€33.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €27.22 | - |
| 6 - 14 | €26.13 | 4% |
| 15 + | €25.59 | 5% |
*price indicative
- RS Stock No.:
- 200-9532
- Mfr. Part No.:
- 88365
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive Cleaner | |
| Trade Name | 7070 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Application | Multi Purpose, Degreasing | |
| Base Material | Solvent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive Cleaner | ||
Trade Name 7070 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Application Multi Purpose, Degreasing | ||
Base Material Solvent | ||
Standards/Approvals No | ||
Loctite® 7070 Adhesive Cleaner
Specialist d-Limonene based non aqueous solvent designed for cleaning and degreasing of surfaces. Effectively removes most greases, oils, lubrication fluids, metal cutting fluids, etc.
Pump spray applicator
Fast drying
Contains no ozone depleting chemicals
Suitable for cleaning surfaces prior to bonding with a wide range of Loctite adhesives
Caution
Check compatibility with plastics and elastomers before use.
Related links
- Loctite 7061 Surface Cleaner 400 ml Aerosol
- Loctite 7063 Parts Cleaner 400 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Ambersil Glass Cleaner 400 ml Aerosol
- RS PRO Cleaner 400 ml Aerosol
- Rocol Food Safe Foam Cleaner 400 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol
