CRC Textile Clean Pro Cleaner 500 ml Aerosol
- RS Stock No.:
- 131-6337
- Mfr. Part No.:
- 32726
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save €3.48
View bulk pricing optionsSubtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €14.14 | - |
| 6 - 14 | €13.56 | €3.48 |
| 15 + | €13.30 | €12.60 |
*price indicative
- RS Stock No.:
- 131-6337
- Mfr. Part No.:
- 32726
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Cleaner | |
| Product Form | Foam | |
| Trade Name | Textile Clean Pro | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Application | Car Seat, Fabric, Carpet, Upholstery | |
| Food Safe | No | |
| Base Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Cleaner | ||
Product Form Foam | ||
Trade Name Textile Clean Pro | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Application Car Seat, Fabric, Carpet, Upholstery | ||
Food Safe No | ||
Base Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC 32726 Cleaner, Upholstery Cleaner, 500 ml aerosol - 32726
This CRC Textile Clean Pro is a specialised upholstery cleaner designed for effective cleaning of various fabrics, from car interiors to household items. The product comes in a 500ml aerosol can, delivering a stable foam that penetrates deeply into materials, ensuring optimal cleanliness and freshness.
Features & Benefits
• Stable foam formulation effectively lifts dirt from surfaces
• Quick penetration for efficient cleaning without residue
• Cleans a variety of materials including vinyl and leather
• Fresh citrus scent enhances the cleanliness experience
• Ideal for maintaining car interiors and home upholstery
Applications
• Suitable for cleaning car seats and interiors
• Used on carpets and fabric furniture
• Ideal for upholstery, ensuring comprehensive cleaning
• Used for quick refreshes between deep cleans
• Allows for easy application, simply spray and wipe
How should I prepare the surfaces before applying this cleaner?
Before applying this cleaner, it is recommended to vacuum the area to remove any loose dirt or debris. Testing a small inconspicuous area for colour fastness can prevent potential damage to sensitive materials.
Is it necessary to wipe off the cleaner after application?
Yes, after allowing a few minutes for good penetration, wiping with a dry cloth or sponge helps in the removal of lifted dirt and ensures a neat finish.
Can this product be used on sensitive materials?
It is advisable to test the product on a small, hidden section of sensitive materials prior to full application to ensure compatibility and avoid any adverse effects.
What is the recommended distance for spraying this cleaner?
For optimal results, it is recommended to spray from a distance of approximately 20 to 30 cm to achieve an even application and maximum foam effectiveness.
Related links
- CRC Glass Clean PRO Glass Cleaner 500 ml Aerosol
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
- CRC Flatscreen Cleaner Screen Cleaner 500 ml Aerosol
- CRC Eco Foam Food Safe Foam Cleaner 500 ml Aerosol
- CRC Contact Cleaner Plus Electrical Contact Cleaner 500 ml Aerosol
- CRC QD-Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol
- Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
