CRC Glass Clean PRO Glass Cleaner 500 ml Aerosol
- RS Stock No.:
- 131-6338
- Mfr. Part No.:
- 32739
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €10.24 |
| 15 - 39 | €9.83 |
| 40 + | €9.64 |
*price indicative
- RS Stock No.:
- 131-6338
- Mfr. Part No.:
- 32739
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Glass Cleaner | |
| Product Form | Liquid | |
| Trade Name | Glass Clean PRO | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Application | Window, Paint, Bumper, Windshield, Chromium, Mirror, Plastic Surface, Vinyl | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Glass Cleaner | ||
Product Form Liquid | ||
Trade Name Glass Clean PRO | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe No | ||
Application Window, Paint, Bumper, Windshield, Chromium, Mirror, Plastic Surface, Vinyl | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Glass Cleaner, Aerosol, 500 ml Package Size - 32739
This glass cleaner provides clarity and cleanliness for various surfaces. Its aerosol formulation allows for even application while effectively eliminating grime and streaks, making it a useful tool in the automotive and mechanical sectors. Beyond glass, this product is ideal for maintaining a clean working environment.
Features & Benefits
• Effective for cleaning mirrors and chrome-plated components
• Convenient aerosol package for easy use
• Versatile for automotive and general cleaning
• Designed to address heavy-duty grime build-up
Applications
• Cleans windows and windshields
• Effective on bumpers and paintwork surfaces
• Maintains chrome-plated parts
How should it be applied for best results?
Evenly spray onto the surface and wipe with a clean cloth for a streak-free finish.
Is it safe to use on tinted windows?
Yes, it is safe for tinted surfaces with careful application.
What surfaces can it clean apart from glass?
It effectively cleans vinyl, plastic, and chrome-plated parts.
Related links
- CRC Textile Clean Pro Cleaner 500 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
- CRC Flatscreen Cleaner Screen Cleaner 500 ml Aerosol
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- CRC Eco Foam Food Safe Foam Cleaner 500 ml Aerosol
- Electrolube Glass Cleaner 500 ml Bottle
- CRC Motor Clean PRO Industrial Cleaner 650ml / 500 ml Aerosol
- CRC Contact Cleaner Plus Electrical Contact Cleaner 500 ml Aerosol
